- RS Stock No.:
- 225-4734
- Mfr. Part No.:
- 8WH1025-0AF00
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$17.547
(exc. GST)
$19.302
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $17.547 | $877.35 |
*price indicative |
- RS Stock No.:
- 225-4734
- Mfr. Part No.:
- 8WH1025-0AF00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Terminal block comes with a cross sectional area of 2.5 mm² and works with an operating voltage upto 800 volts. This terminal comes with a Grey finishing.
Screw type terminal
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Thermoplast material
-25°C minimum operating temperature
55°C maximum operating temperature
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH1025 |
Termination Method | Screw |
Cable CSA | 2.5mm² |
Current Rating | 24A |
Voltage Rating | 500 V |