Phoenix Contact 3214644 PTS 1.5/S-QUATTRO-PE Series, 0.14 → 1.5mm², Push In Termination, ATEX, IECEx
- RS Stock No.:
- 225-2914
- Mfr. Part No.:
- 3214644
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)**
$443.65
(exc. GST)
$488.00
(inc. GST)
On back order for despatch 12/09/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
50 + | $8.873 | $443.65 |
**price indicative
- RS Stock No.:
- 225-2914
- Mfr. Part No.:
- 3214644
- Brand:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | PTS 1.5/S-QUATTRO-PE | |
American Wire Gauge | 26 → 14AWG | |
Termination Method | Push In | |
Cable CSA | 0.14 → 1.5mm² | |
Fused | No | |
Hazardous Area Certification | ATEX, IECEx | |
Model Number | PTS 1,5/S-QUATTRO-PE | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series PTS 1.5/S-QUATTRO-PE | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 1.5mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTS 1,5/S-QUATTRO-PE | ||
Related links
- Phoenix Contact 3214563 PTS 1.5/S-PE Series Push In Termination IECEx
- Phoenix Contact 3214602 PTS 1.5/S-TWIN-PE Series Push In Termination IECEx
- Phoenix Contact 3208333 PT 1.5/S-QUATTRO-PE Series Green/Yellow Single-Level, Push In
- Phoenix Contact 3214479 PTS 1.5/S/1P-PE Series, 0.14 → 1.5mm²
- Phoenix Contact 3214615 PTS 1.5/S-QUATTRO Series Grey Push In Termination IECEx
- Phoenix Contact 3214589 PTS 1.5/S-TWIN Series Grey Push In Termination IECEx
- Phoenix Contact 1027884 PTS 1.5/S-3PE/3P Series Push In Termination
- Phoenix Contact 3214592 PTS 1.5/S-TWIN BU Series Blue Push In Termination IECEx