Better World
Schneider Electric TRR Series Grey Feed Through Terminal Block, 4mm², Spring Termination, ATEX
- RS Stock No.:
- 222-3991
- Mfr. Part No.:
- NSYTRR42
- Brand:
- Schneider Electric
50 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$2.825
(exc. GST)
$3.107
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.825 | $141.25 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 222-3991
- Mfr. Part No.:
- NSYTRR42
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Schneider Electric has spring terminal feed through having terminal block level 1. The nominal cross section of terminal block is 4 mm² with 2 number of connection. This terminal block has clip on type mounting. The colour of terminal block is grey.
Ambient air temperature for operation is -40…130 °C
The material used for terminal block is polyamide
The material used for terminal block is polyamide
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | TRR |
Termination Method | Spring |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 32A |
Hazardous Area Certification | ATEX |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- IDC Tools
- Cable Knives
- RS PRO Power Cord, 2m
- Schneider Electric TRR Series Grey Feed Through Terminal Block...
- Schneider Electric TRR Series Blue Feed Through Terminal Block...
- Schneider Electric TRR Series Grey Double Level Terminal Block...
- Siemens 8WH5100 Series Grey DIN Rail Terminal Block Spring Termination
- Schneider Electric TRR Series Grey Disconnect Terminal Block...