Phoenix Contact 5/1-L BU, PP-H 2 Series Blue Combi Plug, 4mm², Push In Termination
- RS Stock No.:
- 217-6441
- Mfr. Part No.:
- 3210075
- Brand:
- Phoenix Contact
On back order for despatch 17/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$2.966
(exc. GST)
$3.263
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $2.966 | $148.30 |
*price indicative
- RS Stock No.:
- 217-6441
- Mfr. Part No.:
- 3210075
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact PP-H series have plug having nominal voltage 500 V and the current is 24 A. This plug have 1 number of push in type connection. The colour of the plug is blue and the material used for the plug is PA.
Large surface labelling option
Tested for railway applications
Tested for railway applications
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 5/1-L BU, PP-H 2 |
American Wire Gauge | 12AWG |
Termination Method | Push In |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 24A |
Model Number | PP-H 2,5/1-L BU |
Related links
- Phoenix Contact 5/1-R BU, PP-H 2 Series Blue Combi Plug, 4mm²,...
- Phoenix Contact 5/1-M BU, PP-H 2 Series Blue Combi Plug, 4mm²,...
- Phoenix Contact 5/1-M GNYE, PP-H 2 Series Green/Yellow Combi Plug,...
- Phoenix Contact 5/1-R GNYE, PP-H 2 Series Green/Yellow Combi Plug,...
- Phoenix Contact 5, SC 2 Series Blue Combi Plug, 0.08 → 4mm²,...
- Phoenix Contact 44326, PP-H 2 Series Grey Combi Plug, 4mm², Push...
- Phoenix Contact 44329, PP-H 2 Series Grey Combi Plug, 4mm², Push...
- Phoenix Contact 5-RZ/ 1-L, SC 2 Series Green/Yellow Combi Plug,...