- RS Stock No.:
- 217-6437
- Mfr. Part No.:
- 3064108
- Brand:
- Phoenix Contact
On back order for despatch 17/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$2.534
(exc. GST)
$2.787
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.534 | $126.70 |
*price indicative |
- RS Stock No.:
- 217-6437
- Mfr. Part No.:
- 3064108
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact UT series have feed through terminal block having screw plug in connection. This terminal block have 4 mm² nominal cross section with 2 number of connections. The colour of terminal is blue and the material used for it is PA.
The consistent labelling and bridging of terminal blocks is an advantage
Ambient temperature for operation is -60 °C to 105 °C
Ambient temperature for operation is -60 °C to 105 °C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 12AWG |
Series | 5-MTD BU, UT 2 |
Termination Method | Screw |
Cable CSA | 4mm² |
Fused | No |
Voltage Rating | 800 V |
Current Rating | 24A |
Model Number | UT 2,5-MTD BU |