Siemens 8WH Series Grey DIN Rail Terminal Block, 16mm²
- RS Stock No.:
- 211-9134
- Mfr. Part No.:
- 8WH6000-0AK00
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$9.693
(exc. GST)
$10.662
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $9.693 | $484.65 |
*price indicative
- RS Stock No.:
- 211-9134
- Mfr. Part No.:
- 8WH6000-0AK00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Through terminal 16mm2 IPO connection terminal width 12mm grey.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH |
Cable CSA | 16mm² |
Current Rating | 90A |
Voltage Rating | 1 kV |
Related links
- Siemens 8WH Series DIN Rail Terminal Block, 16mm²
- Siemens 8WH Series Blue DIN Rail Terminal Block, 16mm²
- Siemens 8WH Series Grey Din Rail Terminal, 16mm², 1-Level, Screw...
- Siemens 8WH Series Grey DIN Rail Terminal Block, 2.5mm²
- Siemens 8WH Series Grey DIN Rail Terminal Block, 4mm²
- Siemens 8WH Series Grey DIN Rail Terminal Block, 6mm²
- Siemens 8WH Series Green, Yellow DIN Rail Terminal Block, 16mm²,...
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Plug-In...