Siemens 8WH Series Blue DIN Rail Terminal Block, 4mm²
- RS Stock No.:
- 211-9131
- Mfr. Part No.:
- 8WH6000-0AG01
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.704
(exc. GST)
$4.074
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.704 | $185.20 |
*price indicative
- RS Stock No.:
- 211-9131
- Mfr. Part No.:
- 8WH6000-0AG01
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Siemens Through terminal 4 mm2, 6.2mm width blue.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Series | 8WH |
Cable CSA | 4mm² |
Voltage Rating | 800 V |
Current Rating | 32A |
Related links
- Siemens 8WH Series Blue DIN Rail Terminal Block, 4mm²
- Siemens 8WH Series DIN Rail Terminal Block, 4mm²
- Siemens 8WH Series Grey DIN Rail Terminal Block, 4mm²
- Siemens 8WH Series Blue Din Rail Terminal, 4mm², 2-Level, Plug-In...
- Siemens 8WH Series Blue Din Rail Terminal, 4mm², 1-Level, Plug-In...
- Siemens 8WH Series Blue Din Rail Terminal, 4mm², 2-Level, Spring...
- Siemens 8WH Series Blue Din Rail Terminal, 4mm², 1-Level, Spring...
- Siemens 8WH Series Terminal Block for Use with DIN Rail, 30A