Siemens 8WH Series Grey DIN Rail Terminal Block, 0.5 → 4mm²
- RS Stock No.:
- 211-9125
- Mfr. Part No.:
- 8WH2020-0AG00
- Brand:
- Siemens
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$4.903
(exc. GST)
$5.393
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $4.903 | $245.15 |
*price indicative
- RS Stock No.:
- 211-9125
- Mfr. Part No.:
- 8WH2020-0AG00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Double-decker terminal with tension spring connection, cross section: 0.5-4mm2, width: 6.2mm.
Sturdy
Reliable
Reliable
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | 8WH |
Cable CSA | 0.5 → 4mm² |
Voltage Rating | 500 V |
Current Rating | 32A |
Related links
- Siemens 8WH Series Grey DIN Rail Terminal Block, 0.5 → 4mm²
- Siemens 8WH Series Grey DIN Rail Terminal Block, 4mm²
- Siemens 8WH Series Grey Din Rail Terminal, 4mm², 1-Level, Plug-In...
- Siemens 8WH Series Grey Non-Fused DIN Rail Terminal, 4mm², Spring...
- Siemens 8WH Series Fuse Terminal for Use with Fuse, 30A
- Siemens 8WH Series Grey DIN Rail Terminal Block, 0.14 → 1.5mm²
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 2-Level, Spring...
- Siemens 8WH Series Grey Din Rail Terminal, 2.5mm², 2-Level, Spring...