Phoenix Contact PTTBS 1.5/S WH/U-YE/O-WH Series White Double Level Terminal Block, 0.14 → 1.5mm², Push In
- RS Stock No.:
- 207-3775
- Mfr. Part No.:
- 3214661
- Brand:
- Phoenix Contact
On back order for despatch 09/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.687
(exc. GST)
$4.056
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.687 | $184.35 |
*price indicative
- RS Stock No.:
- 207-3775
- Mfr. Part No.:
- 3214661
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Double-level terminal block, for KNX bus in building installation.
Push-in connection
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: white
mounting type: NS 35/7,5, NS 35/15
cross section: 0.14 mm² - 1.5 mm²
AWG: 26 - 14
width: 3.5 mm
colour: white
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | White |
Series | PTTBS 1.5/S WH/U-YE/O-WH |
American Wire Gauge | 14 → 26AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 1.5mm² |
Fused | No |
Voltage Rating | 500 V |
Current Rating | 16A |
Hazardous Area Certification | ATEX, IECEx |
Model Number | PTTBS 1,5/S WH/U-YE/O-WH |
Related links
- Phoenix Contact PTTBS 1.5/S WH/U-BK/O-RD Series White Double Level...
- Phoenix Contact PTTBS 1.5/S-KNX Series White Double Level Terminal...
- Phoenix Contact PTTBS 1.5/S/2P/U-OG/O-GN Series Grey Multi Level...
- Phoenix Contact PTTBS 1.5/S/2P BU Series Blue Double Level...
- Phoenix Contact PTTBS 1.5/S BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 1.5/S/2P-PV Series Grey Double Level...
- Phoenix Contact PTTBS 1.5/S/2PPE Series Double Level Terminal...
- Phoenix Contact PTTBS 1.5/SPE Series Double Level Terminal Block,...