- RS Stock No.:
- 207-3765
- Mfr. Part No.:
- 3211865
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 207-3765
- Mfr. Part No.:
- 3211865
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Feed-through terminal block has push-in connection.
Screw connection
cross section: 0.2 mm² - 6 mm²
AWG: 24 - 12
width: 6.2 mm
colour: white
mounting: NS 35/7,5, NS 35/15
cross section: 0.2 mm² - 6 mm²
AWG: 24 - 12
width: 6.2 mm
colour: white
mounting: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | White |
American Wire Gauge | 12 → 24AWG |
Series | PTU 4 WH |
Termination Method | Push In |
Cable CSA | 0.2 → 6mm² |
Fused | No |
Current Rating | 38A |
Voltage Rating | 800 V |
Model Number | PTU 4 WH |