Phoenix Contact PTTBS 2.5-DIO/O-U CUS Series Grey Component Terminal Block, 0.14 → 4mm², Push In Termination
- RS Stock No.:
- 207-3654
- Mfr. Part No.:
- 1026165
- Brand:
- Phoenix Contact
On back order for despatch 27/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$5.729
(exc. GST)
$6.302
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $5.729 | $286.45 |
*price indicative
- RS Stock No.:
- 207-3654
- Mfr. Part No.:
- 1026165
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Component terminal block, with integrated 1N4007 diode, circuit symbol visible when installed. The maximum current is determined by the diode.
Installed: Diode 1N 4007
reverse voltage: 1300 V
maximum continuous current: 0.5 A
nom. voltage: 500 V
nominal current: 20 A
connection method: Push-in connection
number of connections: 4
reverse voltage: 1300 V
maximum continuous current: 0.5 A
nom. voltage: 500 V
nominal current: 20 A
connection method: Push-in connection
number of connections: 4
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Series | PTTBS 2.5-DIO/O-U CUS |
American Wire Gauge | 12 → 26AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Fused | No |
Current Rating | 20A |
Voltage Rating | 500 V |
Model Number | PTTBS 2,5-DIO/O-U CUS |
Related links
- Phoenix Contact PTTBS 2.5-DIO/U-O CUS Series Grey Component...
- Phoenix Contact PTTBS 2.5-DIO/O-U/U-OG/O-GN Series Grey Component...
- Phoenix Contact PTTBS 2.5-DIO/O-U Series Component Terminal Block,...
- Phoenix Contact PTTBS 2.5-DIO/U-O Series Grey Component Terminal...
- Phoenix Contact PTTBS 2.5-LA 24 RD Series Grey Component Terminal...
- Phoenix Contact PTTB 2.5-DIO/O-U Series Grey Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN/U-OG/O-GN Series Grey Double Level...
- Phoenix Contact PTTBS 2.5/U-OG/O-GN Series Grey Double Level...