Phoenix Contact ST 4-QUATTRO-DIO 1N Series Grey Component Terminal Block, 0.08 → 6mm², Spring Cage Termination
- RS Stock No.:
- 207-3116
- Mfr. Part No.:
- 3036535
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$11.668
(exc. GST)
$12.835
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $11.668 | $583.40 |
*price indicative
- RS Stock No.:
- 207-3116
- Mfr. Part No.:
- 3036535
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Component terminal block with 4 number of connections has spring cage connection method. It is made up of the PA material and available in grey colour.
Operating temperature range is from -60 °C to 85 °C
Degree of pollution 3
Overvoltage category III
Degree of pollution 3
Overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 28 → 10AWG |
Series | ST 4-QUATTRO-DIO 1N |
Termination Method | Spring Cage |
Cable CSA | 0.08 → 6mm² |
Fused | No |
Current Rating | 1.5A |
Voltage Rating | 800 V |
Model Number | ST 4-QUATTRO-DIO 1N 5408K /R-L |
Related links
- Phoenix Contact ST 4-QUATTRO-DIO 1N 5408/R-L Series Grey Component...
- Phoenix Contact 5-QUATTRO-DIO 1N, ST 2 Series Grey Component...
- Phoenix Contact ST 4-DIO 1N 5408/R-L Series Grey Component...
- Phoenix Contact ST 2.5-QUATTRO-DIO 1N 5408K/ R- Series Grey...
- Phoenix Contact ST 4-QUATTRO-DIO 1N 5408/L-R Series Grey DIN Rail...
- Phoenix Contact PT 4-QUATTRO-DIO 1N 5408/R-L Series Grey Component...
- Phoenix Contact PT 4-QUATTRO-DIO 1N 5408/L-R Series Grey Component...
- Phoenix Contact ST 4 Series Brown Feed Through Terminal Block,...