Phoenix Contact PTRV 8 BU/RDWH Series Blue DIN Rail Terminal Block, 0.14 → 2.5mm², Push In Termination
- RS Stock No.:
- 207-3075
- Mfr. Part No.:
- 3270135
- Brand:
- Phoenix Contact
On back order for despatch 27/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$50.728
(exc. GST)
$55.801
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $50.728 | $507.28 |
*price indicative
- RS Stock No.:
- 207-3075
- Mfr. Part No.:
- 3270135
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact marshalling panel having nominal voltage 250V, nominal current 10A and cross section 0.14 - 2.5mm². The panel is made up of the PA material and blue in colour.
Overvoltage category III
Insulating material group I
High contact quality
Toll free wiring
Insulating material group I
High contact quality
Toll free wiring
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 14 → 26AWG |
Series | PTRV 8 BU/RDWH |
Termination Method | Push In |
Cable CSA | 0.14 → 2.5mm² |
Voltage Rating | 250 V |
Current Rating | 8A |
Model Number | PTRV 8 BU/RDWH |
Related links
- Phoenix Contact PTRV 8 BU/BU Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTRV 8 BU/WHRD Series Blue DIN Rail Terminal...
- Phoenix Contact PTRV 8 Series Blue DIN Rail Terminal Block, 0.14 →...
- Phoenix Contact PTRV 4 BU/RD Series Blue DIN Rail Terminal Block,...
- Phoenix Contact PTRV 4-PV BU/BK Series Blue DIN Rail Terminal...
- Phoenix Contact PTRV 8 /RD Series Grey DIN Rail Terminal Block,...
- Phoenix Contact PTRV 8 /GY Series Grey DIN Rail Terminal Block,...
- Phoenix Contact PTRV 8 /WHRD Series Grey DIN Rail Terminal Block,...