- RS Stock No.:
- 207-2927
- Mfr. Part No.:
- 3270205
- Brand:
- Phoenix Contact
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$29.283
(exc. GST)
$32.211
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $29.283 | $1,464.15 |
*price indicative |
- RS Stock No.:
- 207-2927
- Mfr. Part No.:
- 3270205
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Contact Fuse modular terminal block with Push-in connection works with a nominal voltage of 60V and nominal current of 6.3A.
0.2mm² to 6mm² cross section
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
24 to 10AWG wire size
-60°C to 85°C ambient operating temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | PTC 4 |
American Wire Gauge | 10AWG |
Cable CSA | 6mm² |
Current Rating | 6.3A |
Model Number | PTC 4-HESILED 60 (5X20) |