Phoenix Contact PTTBS Series Blue Double Level Terminal Block, Push In Termination
- RS Stock No.:
- 201-6789
- Mfr. Part No.:
- 3211838
- Brand:
- Phoenix Contact
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$6.808
(exc. GST)
$7.489
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $6.808 | $340.40 |
*price indicative
- RS Stock No.:
- 201-6789
- Mfr. Part No.:
- 3211838
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
The Phoenix contact double-level terminal block has a push-in connection method and wire size 24 - 10.
Push-in connection method
Mounting type NS 35/7,5, NS 35/15
Mounting type NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 24 → 10AWG |
Series | PTTBS |
Termination Method | Push In |
Voltage Rating | 800 V |
Current Rating | 32A |
Model Number | PTTBS 4 BU |
Related links
- Phoenix Contact PTTBS Series Blue Double Level Terminal Block,...
- Phoenix Contact PTTBS 2.5-QUATTRO BU Series Blue Double Level...
- Phoenix Contact PTTBS 2.5-PV BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5-TWIN BU Series Blue Double Level...
- Phoenix Contact PTTBS 1.5/S/2P BU Series Blue Double Level...
- Phoenix Contact PTTBS 1.5/S BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5/2P BU Series Blue Double Level Terminal...
- Phoenix Contact PTTBS 2.5 BU/U-OG/O-GN Series Blue Double Level...