- RS Stock No.:
- 201-6428
- Mfr. Part No.:
- 3248005
- Brand:
- Phoenix Contact
On back order for despatch 03/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$28.799
(exc. GST)
$31.679
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $28.799 | $1,439.95 |
*price indicative |
- RS Stock No.:
- 201-6428
- Mfr. Part No.:
- 3248005
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix lever-type fuse terminal block for 5 x 20 mm G fuse inserts has total 2 connections . The fuse type is of glass or ceramics. It is available in black colour. The nominal voltage is 500 V.
Operating temperature range is from -60 °C to 85 °C
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
According to UL 94 flammability rating is V0
PA is used as in insulating material
The product comes in overvoltage category III
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
Series | UT |
American Wire Gauge | 2AWG |
Fused | Yes |
Current Rating | 6.3A |
Model Number | UT 4-HESILED 24 (5X20) 120KOHM |
Related links
- Fused Spurs
- RS PRO Black Fused DIN Rail Terminal Screw Termination, Fused
- RS PRO Grey Fused DIN Rail Terminal Screw Termination, Fused
- Siemens 5ST Series Fused DIN Rail Terminal Fused
- Phoenix Contact UT Series Black Fused DIN Rail Terminal Single-Level Fused,
- Phoenix Contact UT Series Black Disconnect Terminal Block, Screw...
- Phoenix Contact Clipline Series Fused DIN Rail Terminal Fused
- Phoenix Contact UT Series Black DIN Rail Terminal Block, Single-Level