- RS Stock No.:
- 201-5055
- Mfr. Part No.:
- 3212201
- Brand:
- Phoenix Contact
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$4.275
(exc. GST)
$4.703
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $4.275 | $213.75 |
*price indicative |
- RS Stock No.:
- 201-5055
- Mfr. Part No.:
- 3212201
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix feed through terminal block is characterized by the system features of the CLIPLINE complete system and by easy and tool-free wiring of conductors with ferrules or solid conductors. It can work in ambient temperature from -40 °C to 100 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 24 → 12AWG |
Series | PT 4-TWIN |
Cable CSA | 0.2 → 6mm² |
Voltage Rating | 800 V |
Current Rating | 32A |
Model Number | PT 4-TWIN/1P BU |
Related links
- Cable Knives
- Connector Tool Kits
- Hand Saws
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact ST 6-TWIN Series Blue Feed Through Terminal Block...
- Phoenix Contact STU 4-TWIN Series Blue Feed Through Terminal...
- Phoenix Contact PT 4-TWIN Series Grey Feed Through Terminal Block...