- RS Stock No.:
- 201-4119
- Mfr. Part No.:
- 3210547
- Brand:
- Phoenix Contact
150 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 50)
$9.291
(exc. GST)
$10.22
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $9.291 | $464.55 |
*price indicative |
- RS Stock No.:
- 201-4119
- Mfr. Part No.:
- 3210547
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Phoenix installation ground terminal block that can be used in double function shafts on all levels. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Model Number | PTB 2,5-PE/L/L |
Related links
- Phoenix Contact PT 2.5-QUATTRO-TG Series Grey Disconnect Terminal...
- Phoenix Contact PTTBS Series Grey Double Level Terminal Block Push...
- Phoenix Contact PTRV 4-PV BU/BK Series Blue DIN Rail Terminal...
- Phoenix Contact PT 2.5-PE/L/N Series Grey Earth Terminal Block...
- Phoenix Contact Grey Knife Disconnect Terminal Block Push In Termination
- Phoenix Contact PT 2.5-TWIN BK Series Black Feed Through Terminal...
- Phoenix Contact PTS 2.5-TWIN Series Grey Feed Through Terminal...
- Phoenix Contact PT 6 Series Grey Component Terminal Block Push In...