- RS Stock No.:
- 187-5224
- Mfr. Part No.:
- 5ST3770-8
- Brand:
- Siemens
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$86.23
(exc. GST)
$94.85
(inc. GST)
Units | Per unit |
1 + | $86.23 |
- RS Stock No.:
- 187-5224
- Mfr. Part No.:
- 5ST3770-8
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Pin busbar touch-safe, 16 mm2 1-phase+N, 12 MW fully insulated
Specifications
Attribute | Value |
---|---|
Series | 5ST |
Cable CSA | 16mm² |
Fused | Yes |
Related links
- Fused Spurs
- RS PRO Black Fused DIN Rail Terminal Screw Termination, Fused
- RS PRO Grey Fused DIN Rail Terminal Screw Termination, Fused
- Entrelec SNK Series Grey Fused DIN Rail Terminal Screw Termination, Fused
- Entrelec M Series Grey Fused DIN Rail Terminal Screw Termination, Fused
- Phoenix Contact PT Series Black Fused DIN Rail Terminal Fused
- Entrelec DR Series Grey Fused DIN Rail Terminal Screw Termination, Fused
- Phoenix Contact Clipline Series Fused DIN Rail Terminal Fused