- RS Stock No.:
- 186-3431
- Mfr. Part No.:
- XW6T-COM2.5X8YL
- Brand:
- Omron
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$23.37
(exc. GST)
$25.71
(inc. GST)
Units | Per unit |
1 + | $23.37 |
- RS Stock No.:
- 186-3431
- Mfr. Part No.:
- XW6T-COM2.5X8YL
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
American Wire Gauge | 26 → 12AWG |
Series | XW6T |
Termination Method | Screw |
Cable CSA | 0.14 → 2.5 mm², 0.14 → 4mm² |
Current Rating | 24A |
Voltage Rating | 800 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Related links
- Cutting Mats
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron XW6T Series Blue DIN Rail Terminal Block Screw Termination
- Omron XW6T Series Red DIN Rail Terminal Block Screw Termination
- Omron XW6T Series Blue DIN Rail Terminal Block Push In Termination