- RS Stock No.:
- 186-3428
- Mfr. Part No.:
- XW6T-COM1.5X40YL
- Brand:
- Omron
11 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$70.50
(exc. GST)
$77.55
(inc. GST)
Units | Per unit |
1 + | $70.50 |
- RS Stock No.:
- 186-3428
- Mfr. Part No.:
- XW6T-COM1.5X40YL
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Contributing to downsize control panels and save work. It can proper wiring without skillful operators, because of indicators make wiring completion simply visible.
Indicators make wiring completion simply visible. Proper wiring without skillful operators
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
Simply check the indicators for wiring maintenance, helping reduce maintenance works
Short Bars enable pre-connected common wiring. No troublesome crossover wiring required
The best-in-class slim models available to help downsize control panels
Wiring system interface with Push-In Plus technology enables no loosening of wiring, providing a maintenance-free operation
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
American Wire Gauge | 26 → 14AWG |
Series | XW6T |
Termination Method | Screw |
Cable CSA | 0.08 → 1.5 mm², 0.14 → 1.5mm² |
Voltage Rating | 500 V |
Current Rating | 17.5A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Related links
- Cutting Mats
- Cable Knives
- Connector Tool Kits
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Omron XW6T Series Blue DIN Rail Terminal Block Screw Termination
- Omron XW6T Series Red DIN Rail Terminal Block Screw Termination
- Omron XW6T Series Blue DIN Rail Terminal Block Push In Termination