Wago TOPJOB S, 2106 Series Grey Feed Through Terminal Block, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX,
- RS Stock No.:
- 184-9797
- Mfr. Part No.:
- 2106-5301
- Brand:
- Wago
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 25
$256.91
(exc. GST)
$282.60
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $256.91 | $10.276 |
*price indicative |
- RS Stock No.:
- 184-9797
- Mfr. Part No.:
- 2106-5301
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3-Conductor through terminal block, with lever and push-button, 6 mm², with test port, side and center marking, for DIN-rail 35 x 15 and 35 x 7.5, Push-in CAGE CLAMP®, 6,00 mm², grey
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
American Wire Gauge | 20 → 8AWG |
Series | TOPJOB S, 2106 |
Termination Method | Push-In Cage Clamp |
Cable CSA | 6mm² |
Fused | No |
Current Rating | 41A |
Voltage Rating | 800 V |
Pitch | 7.5mm |
Minimum Operating Temperature | -35°C |
Maximum Operating Temperature | +105°C |
Hazardous Area Certification | ATEX, IECEx |
Standards Met | CCA, cURus, Ex, IECEx, KEMA/KEUR |
Related links
- Wago TOPJOB S, 2000 Series End and Intermediate Plate for Use with...
- Phoenix Contact PT 4 Series Grey Feed Through Terminal Block...
- RS PRO Grey Feed Through Terminal Block Single-Level, Screw Termination
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination
- Wago TOPJOB S 1mm² Push-In Cage Clamp Termination
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination,
- Wago TOPJOB S 10mm² Push-In Cage Clamp Termination,
- Wago TOPJOB S 2.5mm² Push-In Cage Clamp Termination,