Wago TOPJOB S, 2102 Series Blue Feed Through Terminal Block, 2.5mm², Single-Level, Push-In Cage Clamp Termination,
- RS Stock No.:
- 184-9788
- Mfr. Part No.:
- 2102-5204
- Brand:
- Wago
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$352.88
(exc. GST)
$388.17
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $352.88 | $3.529 |
*price indicative |
- RS Stock No.:
- 184-9788
- Mfr. Part No.:
- 2102-5204
- Brand:
- Wago
Related links
- Wago TOPJOB S 16mm² Push-In Cage Clamp Termination
- Wago TOPJOB S IECEx
- Wago TOPJOB S, 2102 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S 6mm² Push-In Cage Clamp Termination
- Amphenol Advanced Sensors
- Vikan 2102 Shadow Boards Kit, White
- Rosemount 1408H Series 4-Pin M12, IP67 Standard
- Molex Pre-Crimped Lead, 150mm