- RS Stock No.:
- 181-0940
- Mfr. Part No.:
- ATK-30-3P
- Brand:
- Toyogiken
On back order for despatch 23/05/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$10.61
(exc. GST)
$11.67
(inc. GST)
Units | Per unit |
1 + | $10.61 |
- RS Stock No.:
- 181-0940
- Mfr. Part No.:
- ATK-30-3P
- Brand:
- Toyogiken
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Toyogiken Terminal Block is constituted only by adding side plates and shaft to the intermediate unit of the terminal block for use with a rail. All the standard models come with a cover and nameplate.
Operating Temperature: -25° to +60°C
Specifications
Attribute | Value |
---|---|
Current Rating | 50A |