- RS Stock No.:
- 178-4484
- Mfr. Part No.:
- 281-637
- Brand:
- Wago
11 In Global stock for delivery within 10 working day(s)
114 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1
$16.82
(exc. GST)
$18.50
(inc. GST)
Bag(s) | Per Bag |
1 + | $16.82 |
- RS Stock No.:
- 178-4484
- Mfr. Part No.:
- 281-637
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Protection terminals
Feed-through terminal blocks with cage clamp® connection.
Features and Benefits
DIN Rail type TS 35
3 conductors (1 input, 2 outputs)
Quick connection using cage-type springs, not affected by impact and vibration
For rigid, semi-rigid and flexible conductors
Two permissible wire cross-sections, 2.5 mm2 or 4 mm2
Front wiring
3 conductors (1 input, 2 outputs)
Quick connection using cage-type springs, not affected by impact and vibration
For rigid, semi-rigid and flexible conductors
Two permissible wire cross-sections, 2.5 mm2 or 4 mm2
Front wiring
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Specifications
Attribute | Value |
---|---|
Colour | Green/Yellow |
Number of Levels | Single |
American Wire Gauge | 28 → 12AWG |
Series | 281 |
Termination Method | Cage Clamp |
Cable CSA | 4mm² |
Fused | No |
Current Rating | 32A |
Voltage Rating | 600 V |
Related links
- Wago 281 Series Grey Feed Through Terminal Block Single-Level,...
- Wago 280 Series Green/Yellow Earth Terminal Block Single-Level,...
- 281, LED Prototyping Board
- Wago 281 Series Grey Fuse Terminal Block Single-Level Fused
- Wago 281 Series Blue Feed Through Terminal Block Single-Level ATEX, IECEx
- Wago 281 Series Blue Feed Through Terminal Block Cage Clamp...
- Wago 281 Series End and Intermediate Plate for Use with 281 Series...
- Wago 281 Series Adjacent Jumper for Use with 281 Series Terminal...