- RS Stock No.:
- 170-2800
- Mfr. Part No.:
- 859-795
- Brand:
- Wago
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.83
(exc. GST)
$92.21
(inc. GST)
Units | Per unit |
1 + | $83.83 |
- RS Stock No.:
- 170-2800
- Mfr. Part No.:
- 859-795
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Wago Optocoupler Terminal Block, 2 Wire Connections, LED Indicator - 859 Series - 859-795
House an optical switching element in your electrical system using this optocoupler terminal block from Wago. It's a two-wire unit that accepts connecting cables from an opto-isolator, enabling the conversion of an electrical signal to an optical one. This keeps the connected circuits electrically isolated to help prevent voltage spikes and EMI. The unit teams up with wires that range in size from 28 to 14AWG, so you have free rein when linking different cables.
Features & Benefits
• Integrated red LED indicator for convenient status monitoring
• Cage clamp termination method gives a secure hold on cables
• DIN rail mounting enables hassle-free installation
• Cage clamp termination method gives a secure hold on cables
• DIN rail mounting enables hassle-free installation
Applications
• Textile manufacturing
• Renewable energy
• Medical devices
• Motor control systems
• Renewable energy
• Medical devices
• Motor control systems
What's the switching time of this terminal block?
This terminal block has a quick turn-on time of ≤10μs and a turn-off time of ≤50μs, giving you speedy switching.
How do I position this terminal block when mounting it?
When mounting this terminal block, you can set it in a horizontal position or a vertical position for flexibility in your assembly.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 28 → 14AWG |
Series | 859 |
Termination Method | Cage Clamp |
Cable CSA | 2.5mm² |
Voltage Rating | 400 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Standards Met | EAC |
Related links
- Wago 859 Series End and Intermediate Plate for Use with 859 Series...
- Wago 859 Series Interface Relay 24V dc Coil, 1-Pole
- Wago 206 Series Operating Tool
- Wago 859 Series Interface Relay 24V ac/dc Coil 5A Load
- Wago 859 Series Interface Relay 24V dc Coil 5A Load
- Wago 859 Series Interface Relay 24V dc Coil 3A Load
- Wago 859 Series Grey Optocoupler Terminal Block Clamp Termination
- nVent SCHROFF Busbar, 200mm