Weidmuller 2051500000 A Series Beige, 4mm², Single-Level, Push In Termination
- RS Stock No.:
- 144-8970
- Mfr. Part No.:
- 2051500000
- Brand:
- Weidmüller
Subtotal (1 unit)**
$5.71
(exc. GST)
$6.28
(inc. GST)
120 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $5.71 |
**price indicative
- RS Stock No.:
- 144-8970
- Mfr. Part No.:
- 2051500000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Beige | |
Number of Levels | Single | |
Series | A | |
American Wire Gauge | 26 → 10AWG | |
Termination Method | Push In | |
Cable CSA | 4mm² | |
Voltage Rating | 800 V | |
Minimum Operating Temperature | -60°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
Series A | ||
American Wire Gauge 26 → 10AWG | ||
Termination Method Push In | ||
Cable CSA 4mm² | ||
Voltage Rating 800 V | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Related links
- Weidmuller 2051500000 A Series Beige Single-Level, Push In Termination
- Weidmuller 0443660000 SAK Series Beige Single-Level IECEx
- Weidmuller 1040800000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 1781730000 WDU Series Dark Beige Single-Level ATEX
- RS PRO Beige Single-Level, Screw Termination
- Weidmuller 0376860000 ASK Series Beige Single-Level Fused
- Weidmuller 1020100000 WDU Series Beige Single-Level ATEX
- Weidmuller 1933740000 Z Series Beige Single-Level, Clamp Termination