Weidmuller A Series Beige DIN Rail Terminal Block, 2.5mm², Double-Level, Push In Termination
- RS Stock No.:
- 144-8962
- Mfr. Part No.:
- 1548140000
- Brand:
- Weidmüller
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$12.94
(exc. GST)
$14.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $12.94 |
- RS Stock No.:
- 144-8962
- Mfr. Part No.:
- 1548140000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
The innovative PUSH IN technology reduces the amount of time you spend on wiring to a minimum. Direct insertion guarantees high conductor pull-out forces and simple handling for all conductor types
The innovative PUSH IN technology reduces the amountof time you spend on wiring to a minimum. Directinsertion guarantees high conductor pull-out forces andsimple handling for all conductor types
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Colour | Beige |
Number of Levels | Double |
American Wire Gauge | 28 → 12AWG |
Series | A |
Termination Method | Push In |
Cable CSA | 2.5mm² |
Voltage Rating | 800 V |
Current Rating | 24A |
Minimum Operating Temperature | -60°C |
Maximum Operating Temperature | +130°C |
Related links
- Weidmuller A Series Beige DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Dark Beige DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 1.5mm²,...
- Weidmuller A Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Green/Yellow DIN Rail Terminal Block, 2.5mm²,...
- Weidmuller A Series Beige DIN Rail Terminal Block, 4mm²,...