- RS Stock No.:
- 136-3858
- Mfr. Part No.:
- 1SNA205396R0300
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 136-3858
- Mfr. Part No.:
- 1SNA205396R0300
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
0
0
1 stud terminal M5 x 19.5 mm 0.768 in,
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Number of Levels | 1 |
Series | HD10/12.F5 |
Termination Method | Bolt |
Cable CSA | 0.5 → 10mm² |
Voltage Rating | 750 V ac/dc |
Current Rating | 57A |
Pitch | 12mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +110°C |