Entrelec End Section for Use with ZK10 PI-Spring Screwless Terminal Blocks, ZK10-PE PI-Spring Screwless Terminal
- RS Stock No.:
- 879-0859
- Mfr. Part No.:
- 1SNK710910R0000
- Brand:
- Entrelec
Available for back order.
Price (ex. GST) Each (In a Pack of 10)
$1.803
(exc. GST)
$1.983
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.803 | $18.03 |
*price indicative
- RS Stock No.:
- 879-0859
- Mfr. Part No.:
- 1SNK710910R0000
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
EK End Sections for SNK Series
End sections for SNK series PI-Spring terminal blocks.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Specifications
Attribute | Value |
---|---|
Accessory Type | End Section |
For Use With | ZK10 PI-Spring Screwless Terminal Blocks, ZK10-PE PI-Spring Screwless Terminal Blocks, ZK16 PI-Spring Screwless Terminal Blocks, ZK16-PE PI-Spring Screwless Terminal Blocks |
Related links
- Entrelec End Section for Use with ZK2.5 PI-Spring Screwless...
- Entrelec End Section for Use with ZK2.5-3P PI-Spring Screwless...
- Entrelec End Section for Use with ZK6-3P PI-Spring Screwless...
- Entrelec End Section for Use with SNK Series Terminal Blocks, ATEX
- Entrelec ES4-SF Series End Section for Use with Terminal Block
- End Sections for use with PI Spring Terminal Blocks
- PCB Terminal Blocks
- Entrelec ZK10 Series Grey Standard Din Rail Terminal, 10mm²,...