Phoenix Contact BES 6-LA 24 SO Series Component Connector

Subtotal (1 box of 10 units)*

$190.62

(exc. GST)

$209.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$190.62$19.062

*price indicative

RS Stock No.:
859-5082
Mfr. Part No.:
3048807
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Component Connector

Accessory Type

Component Connector

Series

BES 6-LA 24 SO

Material

Polyamide (Insulation)

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
PL
Component connector, sleeve length: 16.5 mm, length: 8.7 mm, width: 12.2 mm, height: 58.9 mm

Related links