Phoenix Contact D-PTI/3 Series End Cover
- RS Stock No.:
- 859-1043
- Mfr. Part No.:
- 3213975
- Brand:
- Phoenix Contact
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 50
$86.52
(exc. GST)
$95.17
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $86.52 | $1.73 |
*price indicative
- RS Stock No.:
- 859-1043
- Mfr. Part No.:
- 3213975
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
End cover, length: 101 mm, width: 2.2 mm, height: 48.2 mm, color: gray
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | D-PTI/3 |
Related links
- Phoenix Contact D - PTI 4/3 Series End Cover
- Phoenix Contact D - PTI 16 Series End Cover
- Phoenix Contact D - PTI 4 Series End Cover
- Phoenix Contact D - PTI 6 Series End Cover
- Phoenix Contact D - PTI 2 Series End Cover
- Phoenix Contact D-PTI/3B Series End Cover for Use with Modular...
- Phoenix Contact D-PTB 2.5/3 Series End Cover
- Phoenix Contact D-UTI/3 Series End Cover