Phoenix Contact FBS 20-4 GY Series Plug-in Bridge
- RS Stock No.:
- 855-2013
- Mfr. Part No.:
- 3030354
- Brand:
- Phoenix Contact
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$186.53
(exc. GST)
$205.18
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $186.53 | $18.653 |
*price indicative
- RS Stock No.:
- 855-2013
- Mfr. Part No.:
- 3030354
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug-in bridge, pitch: 4.2 mm, number of positions: 20, color: gray
The 2- to 50-pos. jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-in Bridge |
Series | FBS 20-4 GY |
Related links
- Phoenix Contact FBS 20-4 BU Series Plug-in Bridge
- Phoenix Contact FBS 10-4 GY Series Plug-in Bridge for Use with DIN...
- Phoenix Contact FBS 20-4 Series Jumper Bar for Use with Modular...
- Phoenix Contact FBS3-4 GY Series Plug-in Bridge
- Phoenix Contact FBS4-4 GY Series Plug-in Bridge
- Phoenix Contact FBS5-4 GY Series Plug-in Bridge
- Phoenix Contact FBS2-4 GY Series Plug-in Bridge
- Phoenix Contact FBS 10-8 GY Series Plug-in Bridge for Use with DIN...