Phoenix Contact FBS 50-3.5 BU Series Jumper Bar
- RS Stock No.:
- 851-6654
- Mfr. Part No.:
- 3000708
- Brand:
- Phoenix Contact
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$512.43
(exc. GST)
$563.67
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $512.43 | $51.243 |
*price indicative
- RS Stock No.:
- 851-6654
- Mfr. Part No.:
- 3000708
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plug-in bridge, pitch: 3.5 mm, number of positions: 50, color: blue
The 2- to 50-pos. jumpers can bridge up to 50 terminal blocks in the two bridge shafts of the CLIPLINE complete system in one step
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | FBS 50-3.5 BU |
Related links
- Phoenix Contact FBS 50-3.5 GY Series Jumper Bar
- Phoenix Contact FBS 4-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 5-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 2-3.5 BU Series Jumper Bar
- Phoenix Contact FBS 50-5 BU Series Jumper Bar for Use with Modular...
- Phoenix Contact FBS 50-6 Series Jumper Bar for Use with Modular...
- Phoenix Contact FBS 50-5 Series Jumper Bar for Use with Modular...
- Phoenix Contact FBS 10-6 BU Series Jumper Bar for Use with Modular...