Weidmüller Z Series End Cover for Use with Terminal ZDU 1.5/3 AN, Terminal ZDU 1.5/3 AN/BL, Terminal ZPE 1.5/3AN
- RS Stock No.:
- 824-0212
- Mfr. Part No.:
- 1776060000
- Brand:
- Weidmüller
80 In Global stock for delivery within 10 working day(s)
400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 20)
$1.597
(exc. GST)
$1.757
(inc. GST)
Units | Per unit | Per Pack* |
20 + | $1.597 | $31.94 |
*price indicative |
- RS Stock No.:
- 824-0212
- Mfr. Part No.:
- 1776060000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
ZAP end plates
Cover for the last terminal in a block
For separations within one terminal block with terminals of different sizes
Touch-protected live parts
Visual separation of current circuits
End plates can also be used to ensure compliance with air gaps and creep distances
The outer dimensions of end plates correspond to the casing dimensions of the terminal block
Latching pins on the end plate make it easy to click them into place on the terminal rail
For separations within one terminal block with terminals of different sizes
Touch-protected live parts
Visual separation of current circuits
End plates can also be used to ensure compliance with air gaps and creep distances
The outer dimensions of end plates correspond to the casing dimensions of the terminal block
Latching pins on the end plate make it easy to click them into place on the terminal rail
Specifications
Attribute | Value |
---|---|
Accessory Type | End Cover |
Series | Z |
For Use With | Terminal ZDU 1.5/3 AN, Terminal ZDU 1.5/3 AN/BL, Terminal ZPE 1.5/3AN |
Related links
- Weidmuller Z Series Green Single-Level, Clamp Termination
- Weidmuller, AP DLD End Cover for use with DIN Rail Terminal Blocks
- Phoenix Contact HDFK 4/Z Series Feed Through Terminal Block Screw...
- Phoenix Contact MK4DS 1.5/ 3-5.08-A GNYE Series PCB Terminal Block...
- Weidmuller Z Series Jumper Bar for Use with Terminal ZDK 1.5 Terminal ZEI 6
- Weidmüller Z Series Blue Feed Through Terminal Block Single-Level,...
- SMC CRA1-Z Series 10 bar Single Action Pneumatic Rotary Actuator 50mm Bore
- Phoenix Contact HDFK 95/Z Series Feed Through Terminal Block...