Phoenix Contact HV M8/1-VS 2 Series Connection Element for Use with DIN Rail Terminal
- RS Stock No.:
- 803-3483
- Mfr. Part No.:
- 3049369
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 05/08/2024
Price (ex. GST) Each (In a Pack of 10)
$14.585
(exc. GST)
$16.043
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $14.585 | $145.85 |
*price indicative
- RS Stock No.:
- 803-3483
- Mfr. Part No.:
- 3049369
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
High Current Connectors HV
8033471: High Current Connector, Connection method: Bolt connection, Cross section: 2.5 mm² - 50 mm², AWG: 14 - 1/0, Width: 21 mm, Height: 63.5 mm, Color: gray, Mounting type: NS 35/7,5, NS 35/15
8033483: Connection element - HV M8/1-VS 2 - 3049369
8033483: Connection element - HV M8/1-VS 2 - 3049369
UHV / HV Series
Specifications
Attribute | Value |
---|---|
Accessory Type | Connection Element |
Series | HV M8/1-VS 2 |
For Use With | DIN Rail Terminal |
Related links
- Phoenix Contact HV M12/1-VS 2 Series Connection Element
- Phoenix Contact HV M10/1-VS 2 Series Connection Element
- Phoenix Contact HV M5/1-VS 2 Series Connection Element
- Phoenix Contact HV M8/1-VS 3 Series Connection Element
- Phoenix Contact HV M8/1 M6/1-STL Series Connection Element
- Phoenix Contact HV M12/1-VS 3 Series Connection Element
- Phoenix Contact HV M10/1-VS 3 Series Connection Element
- Phoenix Contact HV M5/1-VS 3 Series Connection Element