Entrelec SNK Series Series Jumper Bar for Use with SNK 505 Series End Sections, SNK 506 Series Terminal Block
- RS Stock No.:
- 666-3499
- Mfr. Part No.:
- 1SNK906310R0000
- Brand:
- Entrelec
Discontinued product
- RS Stock No.:
- 666-3499
- Mfr. Part No.:
- 1SNK906310R0000
- Brand:
- Entrelec
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Jumper Bars
For use with SNK terminal blocks
Available in 5, 6, 8, 10, 16, 22 and 26mm terminal pitch
Pre-cut poles
Available in 5, 6, 8, 10, 16, 22 and 26mm terminal pitch
Pre-cut poles
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Specifications
Attribute | Value |
---|---|
Accessory Type | 10-Pole Jumper Bar |
Series | SNK Series |
For Use With | SNK 505 Series End Sections, SNK 506 Series Terminal Block |