- RS Stock No.:
- 624-3792
- Mfr. Part No.:
- 1SNA291323R2700
- Brand:
- Entrelec
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$4.626
(exc. GST)
$5.089
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $4.626 | $23.13 |
*price indicative |
- RS Stock No.:
- 624-3792
- Mfr. Part No.:
- 1SNA291323R2700
- Brand:
- Entrelec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Mini Spring Blocks
Jumper bar can be fitted without loss of cable entry space
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
Available in 2 or 4 spring versions
Mounts on TS15 rail
Terminals have a current rating of 15A to 24A
Jumper bars are rated at 24A
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | 3-Pole Jumper Bar |
Series | 0291 |
For Use With | DS 2.5 Series Mini Block |