Wago TOPJOB S, 2002 Series Modular Test Connector for Use with Jumper contact slot 1-pole
- RS Stock No.:
- 507-6620
- Mfr. Part No.:
- 2002-501
- Brand:
- Wago
60 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.108
(exc. GST)
$4.519
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $4.108 | $41.08 |
*price indicative
- RS Stock No.:
- 507-6620
- Mfr. Part No.:
- 2002-501
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bridge combs and modular connector for TOPJOB 2.5 mm2 terminal blocks®S
Bridge combs suitable for TOPJOB®S 2.5 mm² terminal blocks
Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure can be used for reducing space.
Grey modular connectors, 1 pole, suitable for TOPJOB®S 2002 terminal blocks. The 2002-501 connector has a connection plug for a Ø 2 mm male banana plug, while the 2002-549 empty enclosure can be used for reducing space.
Specifications
Attribute | Value |
---|---|
Accessory Type | Modular Connector |
Series | TOPJOB S, 2002 |
For Use With | Terminal Block |
Colour | Grey |
Related links
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series Jumper Bar for Use with 2002 Series...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series Grey Feed Through Terminal Block,...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago TOPJOB S, 2002 Series Blue Feed Through Terminal Block,...