- RS Stock No.:
- 426-2707
- Mfr. Part No.:
- 1754190000
- Brand:
- Weidmüller
195 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.134
(exc. GST)
$1.247
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $1.134 | $5.67 |
*price indicative |
- RS Stock No.:
- 426-2707
- Mfr. Part No.:
- 1754190000
- Brand:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Micro Terminals
Single or double deck feed through versions, for applications where space is at a premium.
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).
Pitch is 3.5mm, with heights of 25mm (standard), and 38mm (double deck).
Approvals
CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYDS REGISTER OF SHIPPING, SETI, KEMA, Reg of USSR
Approvals
CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EExe; EExI Acceptance
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Specifications
Attribute | Value |
---|---|
Accessory Type | End Plate |
Series | W |
For Use With | Terminal Block |
Related links
- Phoenix Contact D-PTME Series End Cover for Use with DIN Rail...
- Phoenix Contact D-ST 4-QUATTRO Series End Cover for Use with DIN...
- Phoenix Contact D-PTRV 8 WH Series End Cover for Use with DIN Rail...
- Phoenix Contact D-MT Series End Cover for Use with DIN Rail Terminal Blocks
- Entrelec SCFCV Series End Cover for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series End Cover for Use with DIN Rail Terminal Blocks
- Weidmuller AP Series End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact D-QTC 2.5 Series End Cover for Use with DIN Rail...