Wago 870 Series End and Intermediate Plate for Use with 870 Series Triple Level Terminal Blocks
- RS Stock No.:
- 388-7563
- Mfr. Part No.:
- 870-569
- Brand:
- Wago
470 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.739
(exc. GST)
$1.913
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $1.739 | $17.39 |
*price indicative
- RS Stock No.:
- 388-7563
- Mfr. Part No.:
- 870-569
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Triple Deck Terminals
870 Series
Compact screwless DIN rail mount terminals suitable for use with TS35 Top Hat rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.
Accept cables 0,08 - 2,5 mm²/4 mm² flexible wire
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Front cabling enables further space saving
Rated at: 500V/6kV/24A
Jumper bar rated current: 18A
Suitable marker cards and labels also available (each pack contains 5 cards, with 100 markers per card)
Specifications
Attribute | Value |
---|---|
Accessory Type | End & Intermediate Plate |
Series | 870 |
For Use With | Terminal Block |
Colour | Orange |
Related links
- Wago 870 Series End and Intermediate Plate for Use with 870 Series...
- Wago TOPJOB S, 2002 Series End and Intermediate Plate for Use with...
- Wago 870 Series End and Intermediate Plate for Use with 870 Series...
- Wago TOPJOB S, 2000 Series End and Intermediate Plate for Use with...
- Wago 870 Series Orange Feed Through Terminal Block, 2.5mm²,...
- Wago 870 Series Grey Terminal Block, 2.5mm², Triple-Level, Cage...
- Wago 870 Series Blue Feed Through Terminal Block, 2.5mm²,...
- Wago 870 Series Jumper Bar for Use with 870 Series Terminal Blocks, 18A