WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block
- RS Stock No.:
- 278-8353
- Mfr. Part No.:
- 2016-405/011-000
- Brand:
- WAGO
Subtotal (1 box of 5 units)**
$117.14
(exc. GST)
$128.85
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $117.14 | $23.428 |
**price indicative
- RS Stock No.:
- 278-8353
- Mfr. Part No.:
- 2016-405/011-000
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Jumper | |
Series | TOPJOB S | |
For Use With | DIN Rail Terminal Block | |
Mounting Type | Push-In | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Jumper | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Mounting Type Push-In | ||
Related links
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 41A
- WAGO TOPJOB S Series Star Point Jumper for Use with DIN Rail...
- WAGO TOPJOB S Series Staggered Jumper for Use with DIN Rail...
- WAGO TOPJOB S Series End Plate for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series End And Intermediate Plate for Use with DIN...
- WAGO TOPJOB S Series Finger Guard for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Jumper for Use with DIN Rail Terminal Block, 25A