WAGO TOPJOB S Series Connector Housing for Use with DIN Rail Terminal Block

Subtotal (1 box of 5 units)*

$29.16

(exc. GST)

$32.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$29.16$5.832

*price indicative

RS Stock No.:
278-8094
Mfr. Part No.:
2002-116
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector Housing

Accessory Type

Connector Housing

Series

TOPJOB S

For Use With

DIN Rail Terminal Block

Colour

White

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The WAGO Operating tool is available in white colour. The net weight of this product is 1.1 g only.

RoHS compliant

0.033 MJ fire load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy