WAGO TOPJOB S Series End Plate for Use with DIN Rail Terminal Block
- RS Stock No.:
- 278-7632
- Mfr. Part No.:
- 2002-541
- Brand:
- WAGO
Subtotal (1 box of 25 units)**
$34.12
(exc. GST)
$37.53
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Box(es) | Per Box | Per unit** |
---|---|---|
1 + | $34.12 | $1.365 |
**price indicative
- RS Stock No.:
- 278-7632
- Mfr. Part No.:
- 2002-541
- Brand:
- WAGO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | End Plate | |
Series | TOPJOB S | |
For Use With | DIN Rail Terminal Block | |
Mounting Type | Snap-In | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type End Plate | ||
Series TOPJOB S | ||
For Use With DIN Rail Terminal Block | ||
Mounting Type Snap-In | ||
Related links
- WAGO TOPJOB S Series End Plate for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series End And Intermediate Plate for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Component Plug for Use with DIN Rail Terminal Block, 3mA
- WAGO TOPJOB S Series Separating Plate for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Component Plug for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Adaptor for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Connector Housing for Use with DIN Rail Terminal Block
- WAGO TOPJOB S Series Closing Cap for Use with DIN Rail Terminal Block