WAGO TOPJOB S Series Staggered Jumper for Use with DIN Rail Terminal Block

This image is representative of the product range

Subtotal (1 box of 25 units)*

$363.45

(exc. GST)

$399.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$363.45$14.538

*price indicative

RS Stock No.:
278-7628
Mfr. Part No.:
2002-481/011-000
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Jumper

Accessory Type

Staggered Jumper

Series

TOPJOB S

For Use With

DIN Rail Terminal Block

Colour

Grey

Standards/Approvals

CSA

Hazardous Area Certification

No

Current Rating

25A

COO (Country of Origin):
DE
The WAGO Staggered jumper is a insulated jumper. This jumper is available in light grey colour. The net weight of this product is 6.4 g only.

RoHS compliant

0.05 MJ fire load

Railway approved

Related links