Siemens 8WH Series Compartment Partition for Use with Terminal Block
- RS Stock No.:
- 271-3531
- Mfr. Part No.:
- 8WH9070-6JA00
- Brand:
- Siemens
Subtotal (1 pack of 50 units)*
$118.65
(exc. GST)
$130.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | $2.373 | $118.65 |
*price indicative
- RS Stock No.:
- 271-3531
- Mfr. Part No.:
- 8WH9070-6JA00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Compartment Partition | |
| Product Type | Partition Plate | |
| Series | 8WH | |
| For Use With | Terminal Block | |
| Colour | Grey | |
| Standards/Approvals | CE, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Compartment Partition | ||
Product Type Partition Plate | ||
Series 8WH | ||
For Use With Terminal Block | ||
Colour Grey | ||
Standards/Approvals CE, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Compartment partition is a terminal block accessories. This compartment partition is specially designed for 2.5 mm² terminal size. It is available in grey colour and net weight of the product is 10 g.
2 mm width
EAC and CE approved
2.2 mm material thickness
V0 combustibility class according to UL 94
Related links
- Siemens 8WH Series Compartment Partition for Use with Terminal Block
- Siemens 8WH Series Partition for Use with Terminal Block
- Siemens 8WH Series Jumper Bar for Use with Optical and Electrical Separation of Terminal Groups
- Siemens 8WH Series Comb for Use with Terminal Block
- Siemens 8WH Series Terminal Block for Use with DIN Rail
- Siemens 8WH Series Shield Terminal for Use with Terminal Block
- Siemens 8WH Series Test Adapter for Use with Terminal Block
- Siemens 8WH Series Insulation Sleeve for Use with Terminal Block
