Siemens 8WH Series Plug-In Connector Right Element for Use with Terminal Block
- RS Stock No.:
- 271-3517
- Mfr. Part No.:
- 8WH9040-1FB07
- Brand:
- Siemens
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$3.532
(exc. GST)
$3.885
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 + | $3.532 | $176.60 |
*price indicative
- RS Stock No.:
- 271-3517
- Mfr. Part No.:
- 8WH9040-1FB07
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Siemens Plug In coupling right element can be assembled by the user with spring loaded connection of 0.08 to 2.5 mm2 cross section. It is also called as plug in connector with right element for self assembly. It is available in green and yellow colour
UR EAC and CE approved
Pluggable fastening method
5.2 mm terminal contact spacing
Pluggable fastening method
5.2 mm terminal contact spacing
Specifications
Attribute | Value |
---|---|
Accessory Type | Plug-In Connector Right Element |
Series | 8WH |
For Use With | Terminal Block |
Mounting Type | Plug-In |
Related links
- Siemens 8WH Series Plug-In Connector Right Element for Use with...
- Siemens 8WH Series Plug-In Connector Left Element for Use with...
- Siemens 8WH Series Plug-In Connector Central Element for Use with...
- Siemens 8WH Series Plug-In Connector for Use with Terminal Block
- Siemens 8WH Series Latch for Use with Plug
- Siemens 8WH Series Short-Circuiting Plug
- Siemens 8WH Series Component Plug for Use with DIN Rail Terminal Blocks
- Siemens 8WH Series Fused Connector for Use with DIN Rail Terminal Blocks