- RS Stock No.:
- 271-3457
- Mfr. Part No.:
- 8WH9003-1JA00
- Brand:
- Siemens
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 50)
$1.745
(exc. GST)
$1.919
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $1.745 | $87.25 |
*price indicative |
- RS Stock No.:
- 271-3457
- Mfr. Part No.:
- 8WH9003-1JA00
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Cover is a DIN rail terminal accessories. It is available in grey colour. This product is designed for compact terminal it has 4 mm² cross section. This cover has 1 g net weight.
2.2 mm width
EAC and CE approved
2.2 mm material thickness
V0 combustibility class according to UL 94
EAC and CE approved
2.2 mm material thickness
V0 combustibility class according to UL 94
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Series | 8WH |
For Use With | Compact Terminal |