- RS Stock No.:
- 271-0344
- Mfr. Part No.:
- 790-301
- Brand:
- Wago
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Pack of 1
$27.46
(exc. GST)
$30.21
(inc. GST)
Pack(s) | Per Pack |
1 + | $27.46 |
- RS Stock No.:
- 271-0344
- Mfr. Part No.:
- 790-301
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Wago Bus bar carrier distribute electricity with greater ease and flexibility than some other more permanent forms of installation and distribution. This Bus bar is used for shield termination.
For DIN 35 rail
Single side and angled
39.6g weight
Single side and angled
39.6g weight
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar Carrier |
Series | 790 |
For Use With | Busbars |
Mounting Type | DIN Rail Mount |
Related links
- Wago 790 Series Shield Clamping Saddle, Spring-Equipped for Use...
- Facom Crowbar, 790 mm Length
- Wago 790 Series Shield Clamping Saddle for Use with 790 Series...
- Wago, 790 Busbar Carrier for use with 10 x 3 mm Busbars
- Wago, 790 Busbar
- WYPALL L10 Roll Control Centrefeed Wiper (94126) Multi-Purpose...
- 790 Carrier Rail for use with Terminal Blocks
- OPTIBELT Drive Belt, belt section DIN/ISO