- RS Stock No.:
- 270-2523
- Mfr. Part No.:
- 3042599
- Brand:
- Phoenix Contact
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 50)
$2.794
(exc. GST)
$3.073
(inc. GST)
Units | Per unit | Per Pack* |
50 + | $2.794 | $139.70 |
*price indicative |
- RS Stock No.:
- 270-2523
- Mfr. Part No.:
- 3042599
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact COMBI receptacle with open sided panel is for secure and space-saving accommodation of plug-in contacts in cable ducts and distributor shafts.
Environmental friendly
Push in technology for self assembly
Push in technology for self assembly
Specifications
Attribute | Value |
---|---|
Accessory Type | Combi Receptacle |
Series | SC 4/ 1-L |
For Use With | DIN Rail Terminal Blocks |
Current Rating | 32A |
Related links
- Insertion & Extraction Tools
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Phoenix Contact SC 4/ 1-L BU Series Combi Receptacle for Use with...
- Phoenix Contact SP 4/ 1-L Series Terminal Plug for Use with Din Rail, 32A
- Phoenix Contact SC 2.5-RZ/ 1-L Series Combi Receptacle for Use...